
The TPS75718KTTTG3 is a single-channel linear voltage regulator with an output voltage of 1.8V and a maximum output current of 3A. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 120uA. The device is packaged in a TO-263-6 package and is RoHS compliant. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.8V, with a maximum input bias current of 125uA.
Texas Instruments TPS75718KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
