
3-A, positive, fixed 2.5V output voltage regulator with ultra-low dropout voltage of 150mV. Features 3% accuracy, 5.5V maximum input voltage, and 2.8V minimum input voltage. Includes power good and enable functions, with a quiescent current of 120uA and input bias current of 125uA. Operates across a temperature range of -40°C to 125°C and is housed in a TO-220-5 package. This lead-free, RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 62dB.
Texas Instruments TPS75725KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75725KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
