
3A, positive, fixed output, low-dropout (LDO) voltage regulator with a 3.3V nominal output voltage and 3% accuracy. Features a 150mV dropout voltage, 5.5V maximum input voltage, and 2.8V minimum input voltage. Operates with a 120uA quiescent current and 125uA input bias current. Packaged in a TO-263 (5-DDPAK/TO-263) surface-mount case, this RoHS compliant component offers a fast-transient response and a 5.5A minimum current limit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75733KTTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75733KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 150mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75733KTTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
