High-performance 3-A positive adjustable linear voltage regulator with ultra-low dropout and low-noise operation. Features a 3% accuracy, 1.225V reference voltage, and a maximum output current of 3A. Operates with an input voltage range from 2.8V to 5.5V, providing an adjustable output voltage from 1.22V up to 5V. Housed in a TO-220-5 package, this RoHS compliant component offers a Power Supply Rejection Ratio (PSRR) of 62dB and a quiescent current of 120uA. Suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75801KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75801KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Height | 8.51mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75801KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
