
3-A, ultra-low-dropout linear voltage regulator with adjustable output from 1.22V to 5V. Features 150mV dropout voltage at 3A output current, 3% accuracy, and a low quiescent current of 120uA. Operates from a 2.8V to 5.5V input voltage range with a maximum output current of 3A. Packaged in a 6-pin TO-263-6 (DDPAK) with a temperature range of -40°C to 125°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments TPS75801KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 150mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75801KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
