
3A positive adjustable linear voltage regulator with fast transient response. Features a 150mV dropout voltage at 3A and a wide input voltage range of 2.8V to 5.5V. Offers adjustable output voltage from 1.22V up to 5V with 3% accuracy. Operates across a temperature range of -40°C to 125°C and includes a 5.5A minimum current limit. Packaged in a TO-263-6, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments TPS75801KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75801KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 120uA |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75801KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
