
The TPS75815KCG3 is a 1.5V linear voltage regulator with a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 150mV. The device is packaged in a TO-220-5 package and is RoHS compliant. It has a quiescent current of 120uA and is suitable for use in a variety of applications including power supplies and voltage regulators.
Sign in to ask questions about the Texas Instruments TPS75815KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75815KCG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75815KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.