High-performance, 3A positive linear voltage regulator with a fixed 1.5V output and 3% accuracy. Features fast transient response, 62dB PSRR, and low quiescent current of 120uA. Operates from a 2.8V to 5.5V input voltage range. Packaged in a TO-263 for efficient thermal management, with a maximum operating temperature of 125°C.
Texas Instruments TPS75815KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75815KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.