High-performance 3A positive fixed output linear voltage regulator with a 1.8V output voltage and 3% accuracy. Features a low dropout voltage of 150mV, enabling efficient operation from a 2.8V to 5.5V input range. Offers fast transient response and a quiescent current of 120uA. Packaged in a TO-263 for thermal management, this RoHS compliant component operates across a wide temperature range of -40°C to 125°C.
Texas Instruments TPS75818KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75818KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.