3-A, positive, fixed 3.3V output voltage regulator with 3% output voltage accuracy. Features a low dropout voltage of 150mV and a maximum output current of 3A. Operates with a minimum input voltage of 2.8V and a maximum input voltage of 5.5V. Housed in a TO-220-5 package, this RoHS compliant component offers a quiescent current of 120uA and an input bias current of 125uA. Designed for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS75833KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75833KCG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75833KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
