3-A, ultra-low-dropout linear voltage regulator with a fixed 3.3V output voltage and 3% accuracy. Features a low dropout voltage of 150mV, enabling efficient operation. Offers a maximum output current of 3A and a wide input voltage range from 2.8V to 5.5V. Designed with low-noise characteristics and an enable function, operating across a temperature range of -40°C to 125°C. Packaged in a TO-263-6 (5-DDPAK/TO-263) surface-mount package, supplied on tape and reel.
Texas Instruments TPS75833KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75833KTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
