Adjustable positive LDO regulator with 3A output current and 3% accuracy. Features a low dropout voltage of 150mV, a reference voltage of 1.24V, and an input voltage range from 2.8V to 5.5V. Operates across a wide temperature range of -40°C to 125°C. Packaged in a TO-263-5 (D2PAK) surface-mount package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS758A01KTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS758A01KTTRG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS758A01KTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
