Single output adjustable linear voltage regulator (LDO) with a maximum output current of 3A. Features a 150mV dropout voltage and an adjustable output voltage range from 1.24V to 5.0V. Operates with a maximum input voltage of 5.5V and a minimum input voltage of 2.8V. Housed in a TO-263-5 package, this component offers fast transient response and a wide operating temperature range of -40°C to 125°C. Accuracy is rated at 3%.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS758A01KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 150mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 5.5A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.24V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.