
Positive, adjustable output linear voltage regulator, delivering up to 7.5A output current. Features a low dropout voltage of 400mV and a wide input voltage range from 2.8V to 5.5V. Operates efficiently with a quiescent current of 120uA and an input bias current of 125uA. Offers a 3% accuracy and a reference voltage of 1.224V. Packaged in a TO-220 case, this RoHS compliant component supports an operating temperature range of -40°C to 125°C. Includes power good and enable functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75901KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75901KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220 |
| Dropout Voltage | 400mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75901KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
