
High-performance, positive, adjustable linear voltage regulator with a maximum output current of 7.5A. Features ultra-low dropout voltage of 400mV and an accuracy of 3%. Operates with an input voltage range from 2.8V to 5.5V and an output voltage adjustable from 1.22V to 5V. Includes power good and enable functions, with a quiescent current of 120uA. Packaged in a TO-220-5 case, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS75901KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75901KCG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75901KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
