
Ultra-low-dropout (LDO) voltage regulator, 7.5A output current, adjustable output voltage from 1.22V to 5V. Features a 400mV dropout voltage at maximum output current and a 3% accuracy. Operates with input voltages from 2.8V to 5.5V, offering a 120µA quiescent current. Packaged in a TO-263-6, this positive polarity regulator includes power good and enable functions, with a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75901KTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75901KTTR technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75901KTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
