
Positive, adjustable output linear voltage regulator with a maximum output current of 7.5A. Features a fast transient response, 400mV dropout voltage, and a 1.224V reference voltage with 3% accuracy. Operates from a 2.8V to 5.5V input voltage range and is available in a 6-pin TO-263 package. Designed for operation between -40°C and 125°C, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS75901KTTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75901KTTRG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reference Voltage | 1.224V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75901KTTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
