
Ultra-low-dropout linear voltage regulator, 7.5A output current, fixed 1.5V output voltage. Features power good and enable functions, with a 3% accuracy. Operates from a 2.8V to 5.5V input voltage range and supports a wide temperature range of -40°C to 125°C. Packaged in a TO-220-5 case, this positive polarity regulator offers a minimum current limit of 8A and a quiescent current of 120µA.
Texas Instruments TPS75915KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Height | 8.51mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75915KC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
