
Positive, fixed 1.5V output linear voltage regulator with a maximum output current of 7.5A. Features a fast transient response, 400mV dropout voltage, and 3% output voltage accuracy. Operates with an input voltage range of 2.8V to 5.5V and a minimum current limit of 8A. Packaged in a TO-263 (5-DDPAK) surface-mount case, this RoHS compliant component offers a quiescent current of 120uA and an input bias current of 125uA.
Texas Instruments TPS75915KTTT technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263 |
| Dropout Voltage | 400mV |
| Height | 4.58mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.42mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75915KTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
