
1.8V fixed positive LDO regulator, delivering up to 7.5A output current. Features a 400mV dropout voltage and 3% accuracy. Operates with a maximum input voltage of 5.5V and a minimum of 2.8V. Packaged in a TO-263-6 (D2PAK-5) surface-mount package. Offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS75918KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75918KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75918KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
