
Ultra-low-dropout linear voltage regulator, 7.5A output current, fixed 2.5V output voltage. Features power good and enable functions, with a 3% accuracy. Operates from a 2.8V to 5.5V input voltage range and maintains performance across -40°C to 125°C. Packaged in a TO-220-5 case, this positive polarity regulator offers a minimum current limit of 8A and a quiescent current of 120µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS75925KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75925KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Height | 8.51mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75925KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.