
The TPS75925KTTTG3 is a 2.5V linear voltage regulator with an output current of 7.5A. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 120uA. The device is packaged in a TO-263-6 case and is available in a tape and reel packaging format. The TPS75925KTTTG3 is RoHS compliant and contains lead, making it a lead-free device. It has an input bias current of 125uA and a maximum input voltage of 5.5V.
Sign in to ask questions about the Texas Instruments TPS75925KTTTG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75925KTTTG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-263-6 |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75925KTTTG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
