
Ultra-low-dropout (LDO) linear voltage regulator, delivering a fixed 3.3V output with a maximum output current of 7.5A. Features a 400mV dropout voltage and 58dB PSRR for efficient power management. Operates within a wide temperature range of -40°C to 125°C, with a 3% accuracy. Housed in a TO-220 package, this positive voltage regulator includes power good and enable functions.
Sign in to ask questions about the Texas Instruments TPS75933KC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75933KC technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220 |
| Dropout Voltage | 400mV |
| Height | 8.51mm |
| Input Bias Current | 125uA |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 120uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 4.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75933KC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
