
3.3V fixed positive LDO regulator with a 400mV dropout voltage and 7.5A maximum output current. Features a 3% accuracy, 125uA input bias current, and 120uA quiescent current. Operates from a 3.7V to 5.5V input voltage range and is housed in a 5-pin TO-220 package. This RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS75933KCG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS75933KCG3 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 400mV |
| Input Bias Current | 125uA |
| Lead Free | Contains Lead |
| Min Current Limit | 8A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS75933KCG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
