
Low-dropout voltage regulator, 50mA output current, fixed 3V output voltage. Features a 16V maximum input voltage and a 120mV dropout voltage. Offers 2% accuracy and a 63dB PSRR. Operates from -40°C to 125°C in a 5-SOT-23 package. RoHS compliant with lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76030DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76030DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Current Rating | 50mA |
| Dropout Voltage | 120mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 1.2mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76030DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
