
Positive, fixed output linear voltage regulator with a 3.2V output voltage and 50mA maximum output current. Features a low dropout voltage of 120mV and a maximum input voltage of 16V. Operates within a temperature range of -40°C to 125°C, with 2% accuracy. Packaged in a compact SOT-23-5, this lead-free and RoHS compliant component offers a 50mA current rating and 800uA quiescent current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76032DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76032DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Current Rating | 50mA |
| Dropout Voltage | 120mV |
| Height | 1.45mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76032DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
