
Positive fixed output linear voltage regulator, delivering 3.2V at 50mA. Features a 120mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 16V and a minimum input voltage of 3.4V. Housed in a compact SOT-23-5 package, this RoHS compliant component offers a maximum power dissipation of 555mW and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS76032DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Height | 1.15mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
