
50-mA, 3.3-V fixed output positive linear voltage regulator with 120-mV dropout voltage at 50-mA load. Features a 16-V maximum input voltage, 3.5-V minimum input voltage, and 2% output voltage accuracy. Operates from -40°C to 125°C with a 555-mW power dissipation. Includes an enable function and is supplied in a 5-pin SOT-23 package, available on tape and reel.
Texas Instruments TPS76033DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Dropout Voltage | 120mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 1.2mA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76033DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
