
Positive, fixed 3.3V output, low-dropout voltage regulator with 50mA maximum output current. Features a 120mV dropout voltage at 50mA and 2% output voltage accuracy. Operates with a minimum input voltage of 3.5V up to a maximum of 16V. Housed in a compact SOT-23 package, this RoHS compliant component offers a wide operating temperature range from -40°C to 125°C. Includes an enable function and a minimum current limit of 100mA.
Texas Instruments TPS76033DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Height | 1.15mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Min Supply Voltage | 3.5V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76033DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
