
Positive linear voltage regulator IC with a fixed 3.8V output voltage and a maximum output current of 50mA. Features a low dropout voltage of 120mV and an accuracy of 2%. Operates with an input voltage range from 4V to 16V and a quiescent current of 800uA. Packaged in a compact SOT-23-5 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Texas Instruments TPS76038DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 120mV |
| Height | 1.15mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 3.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76038DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
