
Positive fixed output linear voltage regulator, 3.8V output voltage with 2% accuracy. Features a 50mA maximum output current and a low 120mV dropout voltage. Operates from a 4V to 16V input voltage range with a maximum power dissipation of 555mW. Housed in a 5-SOT-23 package, this RoHS compliant component offers an enable function and operates across a -40°C to 125°C temperature range.
Texas Instruments TPS76038DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 120mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 3.8V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76038DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.