
50-mA, 5-V fixed output, positive linear voltage regulator in a 5-SOT-23 package. Features a low dropout voltage of 120mV at 50mA, 2% output voltage accuracy, and a maximum input voltage of 16V. Operates across a wide temperature range of -40°C to 125°C with a maximum power dissipation of 555mW. Includes an enable function and offers a Power Supply Rejection Ratio (PSRR) of 63dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76050DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76050DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Dropout Voltage | 120mV |
| Height | 1.45mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5.2V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76050DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
