Positive, fixed 3V output linear voltage regulator with 100mA maximum output current. Features 16V maximum input voltage, 3.35V minimum input voltage, and 2% output voltage accuracy. Operates across a -40°C to 125°C temperature range with 555mW maximum power dissipation. Includes reverse current protection and a 63dB power supply rejection ratio. Packaged in a 5-pin SOT-23, supplied on tape and reel.
Texas Instruments TPS76130DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76130DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
