
Positive, low-dropout (LDO) linear voltage regulator offering a fixed 3V output with 2% accuracy. Features a 100mA maximum output current and a low dropout voltage of 170mV. Supports an input voltage range from 3.35V to 16V and includes reverse current protection. Operates across a wide temperature range of -40°C to 125°C, housed in a 5-pin SOT-23 package. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76130DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76130DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 170mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 2.6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76130DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
