
Single output LDO voltage regulator, providing a fixed 3.2V output with a maximum output current of 100mA. Features a low dropout voltage of 170mV and a quiescent current of 2.6mA. Operates with an input voltage range from 3.58V to 16V and offers 2% accuracy. Includes thermal protection and is supplied in a 5-SOT-23 package, available on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76132DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76132DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 170mV |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.58V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76132DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
