
100mA, 3.3V fixed output positive linear voltage regulator with 2% accuracy. Features a low dropout voltage of 170mV and a maximum input voltage of 16V. Operates from -40°C to 125°C with a quiescent current of 2.6mA. Includes reverse current protection and is supplied in a 5-SOT-23 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76133DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76133DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 170mV |
| Height | 1.15mm |
| Input Bias Current | 2.6mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.68V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 4mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 2.6mA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76133DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
