
Positive fixed 3.3V linear voltage regulator IC, delivering up to 100mA output current. Features a 170mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 16V and a minimum of 3.68V. Packaged in a SOT-23-5, this lead-free and RoHS compliant component offers a quiescent current of 2.6mA and a maximum power dissipation of 555mW, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS76133DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76133DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 170mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 3.68V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76133DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
