
Positive, fixed 5V output linear voltage regulator with 100mA output current capability. Features a low dropout voltage of 170mV and a maximum input voltage of 16V. Offers 2% output voltage accuracy and reverse current protection. Operates within a temperature range of -40°C to 125°C, housed in a compact SOT-23 package.
Sign in to ask questions about the Texas Instruments TPS76150DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76150DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Current Rating | 100mA |
| Dropout Voltage | 170mV |
| Height | 1.3mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 16V |
| Min Input Voltage | 5.38V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 555mW |
| Min Supply Voltage | 5.38V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 2.6mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76150DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
