
Adjustable positive linear voltage regulator IC, delivering up to 100mA output current. Features a low dropout voltage of 100mV and operates with a minimum input voltage of 2.7V up to a maximum of 10V. The output voltage is adjustable from 700mV to 5.5V, with a typical quiescent current of 20uA. Packaged in a compact SOT-23-5, this lead-free and RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS76201DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76201DBVTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Input Bias Current | 23uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reference Voltage | 666.3mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76201DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
