
Automotive-grade, 100-mA adjustable low-dropout voltage regulator featuring a low quiescent current of 20 µA. This positive output regulator operates with an input voltage range of 2.7 V to 10 V, providing an adjustable output voltage from 700 mV up to 5.5 V. Housed in a compact SOT-23-5 package with dimensions of 2.9 mm (L) x 1.6 mm (W) x 1.45 mm (H), it offers a high power supply rejection ratio (PSRR) of 60 dB. Designed for automotive applications and AEC-Q100 qualified, it functions reliably across an operating temperature range of -40°C to 125°C. This lead-free component is supplied on tape and reel, with 3000 units per package.
Texas Instruments TPS76201QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 700mV |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76201QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.