
Positive, adjustable linear voltage regulator with 150mA output current and 1.192V reference voltage. Features a low dropout voltage of 180mV and a maximum input voltage of 10V. Operates within a temperature range of -40°C to 125°C, with 3% output voltage accuracy. Housed in a 5-SOT-23 package, this RoHS compliant component offers 80uA quiescent current and 500mA current limit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76301DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76301DBVR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Dropout Voltage | 180mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76301DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
