
Adjustable positive linear voltage regulator, offering a 150mA output current with a maximum output voltage of 6.5V. Features a low dropout voltage of 180mV and operates from a 2.7V to 10V input range. This SOT-23-5 packaged IC boasts 3% accuracy, 80µA quiescent current, and a 60dB PSRR, with an operating temperature range of -40°C to 125°C. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments TPS76301DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76301DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 180mV |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76301DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
