
Automotive 150mA low-dropout (LDO) voltage regulator, adjustable output from 1.5V to 6.5V with a maximum output of 6.5V. Features a 10V maximum input voltage and 2.7V minimum input voltage, delivering up to 150mA output current. Operates across a wide temperature range of -40°C to 125°C, with 3% accuracy and a 60dB PSRR. Packaged in a 5-pin SOT-23 for surface mounting, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76301QDBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76301QDBVRG4Q1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76301QDBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
