
1.8V fixed output, positive, low-dropout (LDO) linear voltage regulator. Features 150mA maximum output current and a 10V maximum input voltage, with a minimum input voltage of 2.7V. Offers 3% accuracy and a Power Supply Rejection Ratio (PSRR) of 60dB. Operates across a wide temperature range from -40°C to 125°C. Housed in a compact SOT-23-5 package with dimensions of 2.9mm (L) x 1.6mm (W) x 1.15mm (H).
Sign in to ask questions about the Texas Instruments TPS76318DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76318DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76318DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
