
Automotive 150-mA, 2.5-V fixed output, positive, low-dropout linear voltage regulator. Features a 360mV dropout voltage and 3% accuracy, operating from a 2.7V to 10V input range. This AEC-Q100 qualified component offers 150mA maximum output current with a 500mA minimum current limit. Packaged in a 5-pin SOT-23-5, it operates from -40°C to 125°C and includes an enable function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS76325QDBVRG4Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76325QDBVRG4Q1 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 360mV |
| Height | 1.45mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76325QDBVRG4Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
