
Automotive-grade, AEC-Q100 qualified linear voltage regulator, offering a fixed 2.5V output with a 150mA output current capability. This surface mount device features a low input bias current of 85µA and a maximum supply current of 140µA, operating from a 2.7V to 10V input range. Designed for automotive applications, it boasts a wide operating temperature range of -40°C to 125°C and a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a 5-SOT-23, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS76325QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.