
Low-dropout linear voltage regulator, offering a fixed 3V output with 3% accuracy. Features 150mA maximum output current and a low 80µA quiescent current. Operates from a 2.7V to 10V input voltage range. Housed in a compact SOT-23 package, measuring 2.9mm (L) x 1.6mm (W) x 1.15mm (H). Suitable for applications requiring efficient power management with a maximum power dissipation of 555mW.
Sign in to ask questions about the Texas Instruments TPS76330DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76330DBVRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76330DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
