
Positive, fixed 3V output linear voltage regulator with 150mA maximum output current. Features 80uA quiescent current and 85uA input bias current, operating from a 2.7V to 10V input voltage range. Delivers 3% accuracy and a minimum current limit of 500mA. Housed in a 5-SOT-23 package, this RoHS compliant component is suitable for applications with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS76330DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76330DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76330DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
