
Automotive-grade, AEC-Q100 qualified linear voltage regulator, offering a fixed 3V output at 150mA. This surface-mount LDO features a low 100µA quiescent current and 85µA input bias current, operating from a 2.7V to 10V input range. Designed for demanding automotive environments, it functions between -40°C and 125°C with a 60dB PSRR. Packaged in a 5-SOT-23, this component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS76330QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76330QDBVRQ1 technical specifications.
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 140uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Reference Voltage | 1.192V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76330QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.