
Positive fixed output linear voltage regulator, offering a stable 3.8V output with a maximum output current of 150mA. Features a low quiescent current of 80µA and input bias current of 85µA, operating within a wide input voltage range of 2.7V to 10V. This component boasts a 3% accuracy and is housed in a compact SOT-23-5 package. Designed for a broad operating temperature range from -40°C to 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS76338DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS76338DBVTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 85uA |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 3.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS76338DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.